NXP TEA6360TD technical specifications.
| Package/Case | SOT-287 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA6360TD to view detailed technical specifications.
No datasheet is available for this part.