The TEA6810V is a 40-pin dual-function RF tuner IC from NXP, designed for industrial temperature applications. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 56mA. The device is packaged in a R-PDSO-G40 package, measuring 7.55mm in width and 15.4mm in length. The TEA6810V is suitable for use in environments with temperatures ranging from -40°C to 85°C.
NXP TEA6810V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 7.55 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA6810V to view detailed technical specifications.
No datasheet is available for this part.