NXP TEA6811V/C03,112 technical specifications.
| Package/Case | VSOP |
| Current - Receiving | 35mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA6811V/C03,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.