The TEA6845H is a 64-pin QFP industrial-grade RF transceiver from NXP. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.75V to 5.25V. The device has a maximum supply current of 95mA and is available in a 14 x 20 mm package with a height of 2.80 mm. The TEA6845H is compliant with industrial temperature grade specifications.
NXP TEA6845H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA6845H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.