NXP TEA6848H/V1S,518 technical specifications.
| Package/Case | LQFP |
| Gain | 89dB |
| Height | 1.5mm |
| Length | 12.1mm |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.022575oz |
| Width | 12.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEA6848H/V1S,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
