NXP TEA6848HL/V3S,557 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 67mA |
| Package Quantity | 595 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA6848HL/V3S,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
