NXP TEA6848HL/V3S,518 technical specifications.
| Function | Radio |
| Minimum Frequency | 65MHz |
| Maximum Frequency | 108MHz |
| Min Operating Supply Voltage | 4.75|8V |
| Typical Operating Supply Voltage | 5|8.5V |
| Max Operating Supply Voltage | 5.25|9V |
| Modulation Technique | AM|FM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 67mA |
| Pin Count | 80 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA6848HL/V3S,518 to view detailed technical specifications.
No datasheet is available for this part.