IF Filter/Amplifier/Demodulator 32-Pin HVQFN Tray
NXP TEA6850HN/V102K technical specifications.
| Current - Receiving | 17.5mA |
| Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA6850HN/V102K to view detailed technical specifications.
No datasheet is available for this part.