
NXP TEF6601T/V5,512 technical specifications.
| Package/Case | SO |
| Max Frequency | 100MHz |
| Min Frequency | 4MHz |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6601T/V5,512 to view detailed technical specifications.
No datasheet is available for this part.
