NXP TEF6601T/V5,518 technical specifications.
| Package/Case | SO |
| Max Frequency | 100MHz |
| Min Frequency | 4MHz |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6601T/V5,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
