NXP TEF6606T/V5,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6606T/V5,518 to view detailed technical specifications.
No datasheet is available for this part.