NXP TEF6621T/V1,518 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6621T/V1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.