The TEF6686HN/V102K is a RF tuner IC from NXP, operating within a frequency range of 65 to 108 MHz. It can handle an operating supply voltage of 3.3V and a maximum supply current of 48mA. The device is packaged in a QFN package and is suitable for use in temperatures ranging from -40°C to 85°C.
NXP TEF6686HN/V102K technical specifications.
| Current - Receiving | 37mA |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 48mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6686HN/V102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.