NXP TEF6730AHW/V1,518 technical specifications.
| Package/Case | HTQFP |
| Current - Receiving | 114.7mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6730AHW/V1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
