NXP TEF6862HL/V1S,557 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 101.9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEF6862HL/V1S,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
