NXP TEF6902AH/V5S,518 technical specifications.
| Package/Case | BQFP |
| Current - Receiving | 102mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6902AH/V5S,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
