
NXP TEF6903AH/V2,518 technical specifications.
| Package/Case | BQFP |
| Current - Receiving | 102mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEF6903AH/V2,518 to view detailed technical specifications.
No datasheet is available for this part.