
The NXP TFA9800J/N1,112 is an audio amplifier with a gain of 20dB. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 25W. The amplifier is designed for use with a single supply voltage and has a maximum supply voltage of 18V. It is available in a through-hole package and is compliant with RoHS regulations.
NXP TFA9800J/N1,112 technical specifications.
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 7W |
| Package Quantity | 864 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9800J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.