
The TFA9810T is a 19.7dB gain audio amplifier from NXP, packaged in a SOIC package, with an operating temperature range of -40°C to 85°C. It operates on a supply voltage of 8V to 20V and has a maximum power dissipation of 2.5W. The amplifier is RoHS compliant and available in a rail/tube packaging with 24 units per package.
NXP TFA9810T technical specifications.
| Package/Case | SOIC |
| Gain | 19.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 12V |
| Output Power | 15W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9810T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
