
The NXP TFA9810T/N1,118 is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 15W and a maximum power dissipation of 2.5W. The amplifier is packaged in a surface-mount SO package and is RoHS compliant.
NXP TFA9810T/N1,118 technical specifications.
| Package/Case | SO |
| Gain | 19.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 15W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 19.7dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9810T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
