The TFA9815T is a dual audio amplifier from NXP with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 32-pin SOP-32 package with dimensions of 7.5mm in width and 20.5mm in length. The device operates within a supply voltage range of 8 to 20 volts and features 2 channels. It is designed for industrial temperature grade applications.
NXP TFA9815T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 20.5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TFA9815T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.