NXP TFA9815T/N1,112 technical specifications.
| Package/Case | SO |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Voltage Gain | 19.3dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9815T/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
