NXP TFA9815T/N1,118 technical specifications.
| Package/Case | SO |
| Gain | 19.3dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Power | 18W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Supply Type | Single |
| Voltage Gain | 19.3dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9815T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
