
Mono BTL Class D audio amplifier for portable applications, featuring digital input. Delivers 2.75W maximum output power with a wide operating supply voltage range of 2.5V to 5.5V. Integrated I²C interface facilitates control and configuration. Designed for surface mount installation in a SOT-616-3 package. Boasts an 80dB Power Supply Rejection Ratio (PSRR) and operates within a temperature range of -20°C to 85°C. This RoHS compliant component is lead-free.
NXP TFA9879HN/N1,157 technical specifications.
| Package/Case | SOT-616-3 |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 2.75W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.7V |
| Output Power | 2.75W |
| Package Quantity | 2450 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9879HN/N1,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
