NXP TFF1015HN/N1,135 technical specifications.
| Frequency | 12.75GHz |
| Gain | 39dB |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1015HN/N1,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.