The TFF11101HN/N1,118 is a specialized IC designed for clock input applications. It operates at a maximum frequency of 10.13GHz and can withstand temperatures up to 85°C. The device is supplied with a voltage of 3.3V and has a supply current of 100mA. It is available in a surface mount package type, specifically the SOT616-1, and is compliant with RoHS regulations.
NXP TFF11101HN/N1,118 technical specifications.
| Input | Clock |
| Max Frequency | 10.13GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11101HN/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.