
Automotive LIN transceiver IC, surface mountable in an 8-pin SOIC package. Features integrated voltage regulation for 3.3V or 5V operation, supporting data rates up to 20 kBd. Operates across a wide temperature range from -40°C to 125°C with a maximum supply voltage of 27V. This lead-free, RoHS-compliant component is supplied on tape and reel, with 2500 units per package.
NXP TJA1020T/CM,118 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 27V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1020T/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
