NXP TJA1020T/N,118 technical specifications.
| Package/Case | SO |
| Max Supply Current | 8mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TJA1020T/N,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.