NXP TJA1020T/N1,112 technical specifications.
| Package/Case | SOT-96 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Receivers | 4 |
| Number of Transmitters | 3 |
| Output Current | 3.5mA |
| Output Voltage | 27V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1020T/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
