NXP TJA1020T/N1,118 technical specifications.
| Package/Case | SOT-96 |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 3.5mA |
| Output Voltage | 27V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1020T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
