
The TJA1027T/20,118 is a single-transmitter bus transceiver from NXP, operating between 5V and 18V with a maximum supply current of 4mA. It features a receiver hysteresis of 175mV and can withstand temperatures up to 150°C. This lead-free device is packaged in a SOIC case and is available in tape and reel packaging with 2500 units per package. It is RoHS compliant but not Reach SVHC compliant.
NXP TJA1027T/20,118 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1027T/20,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
