Automotive LIN transceiver supporting 20kbaud communication. Features a wide operating voltage range of 5V to 18V and a maximum operating temperature of 150°C. This surface mount component is housed in an 8-pin HVSON EP package, supplied on tape and reel. It is RoHS compliant and lead-free, with receiver hysteresis of 175mV.
NXP TJA1027TK/20/1J technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | HVSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1027TK/20/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.