NXP TJA1028T/3V3/20:11 technical specifications.
| Package/Case | SO |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028T/3V3/20:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.