NXP TJA1028T/5V0/20 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TJA1028T/5V0/20 to view detailed technical specifications.
No datasheet is available for this part.