
NXP TJA1028T/5V0/20,11 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028T/5V0/20,11 to view detailed technical specifications.
No datasheet is available for this part.
