
Automotive LIN transceiver featuring integrated 3.3V/5V voltage regulation. Supports full-duplex communication up to 20 kbaud with one transmitter. Operates across a wide temperature range of -40°C to 150°C, with a supply voltage range of 4.9V to 5.1V and a maximum supply current of 4.5mA. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
NXP TJA1028T/5V0/20/1J technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028T/5V0/20/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
