NXP TJA1028TK/3V3/10,1 technical specifications.
| Baud Rate | 10.4Kbaud |
| Package/Case | HVSON |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 3.366V |
| Min Supply Voltage | 3.234V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028TK/3V3/10,1 to view detailed technical specifications.
No datasheet is available for this part.