
The TJA1028TK/5V0/10,1 is a single-channel bus transceiver from NXP, packaged in the HVSON package type. It operates within a supply voltage range of 4.9V to 5.1V and has a maximum supply current of 4.5mA. This device is RoHS compliant but does not meet Reach SVHC compliance requirements. It is available in tape and reel packaging.
NXP TJA1028TK/5V0/10,1 technical specifications.
| Baud Rate | 10.4Kbaud |
| Package/Case | HVSON |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028TK/5V0/10,1 to view detailed technical specifications.
No datasheet is available for this part.