NXP TJA1028TK/5V0/20,1 technical specifications.
| Baud Rate | 10.4Kbaud |
| Package/Case | HVSON |
| Lead Free | Lead Free |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028TK/5V0/20,1 to view detailed technical specifications.
No datasheet is available for this part.