NXP TJA1029T/20/1J technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1029T/20/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.