
Automotive CAN transceiver supporting 1Mbps data rates. Features half-duplex communication and a single transceiver. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a wide temperature range from -40°C to 150°C. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component is delivered on tape and reel.
NXP TJA1041AT/CM,118 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041AT/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
