
Automotive CAN transceiver supporting 1Mbps data rates. Features half-duplex communication and a maximum supply voltage of 5.25V. Designed for surface mount installation in a SO package. Includes sleep and standby modes, with receiver hysteresis of 70mV. This component is RoHS compliant and lead-free.
NXP TJA1041T/CM,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041T/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
