
Automotive CAN transceiver supporting 1Mbps data rates and ISO 11898 standard. Features sleep and standby power-down modes with a typical operating voltage of 5V, ranging from 4.75V to 5.25V. This 14-pin SO package, a Small Outline IC with gull-wing leads, is designed for surface mounting with a 1.27mm pin pitch. Its plastic construction and dimensions (8.75mm L x 4mm W x 1.45mm H) are optimized for lead-frame SMT assembly. Operates across a wide temperature range of -40°C to 150°C with a maximum supply current of 80mA.
NXP TJA1041T/N1,512 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Maximum Data Rate | 1Mbps |
| Standard Supported | ISO 11898 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Sleep|Standby |
| Maximum Supply Current | 80mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1041T/N1,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.