
Automotive CAN transceiver IC supporting 5Mbps data rates. Features full-duplex communication with one driver and one receiver. Operates with a supply voltage range of 4.5V to 5.5V, consuming 80mA typical current. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 150°C with a propagation delay of 90ns.
NXP TJA1042T/3,118 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 80mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Series | TJA1042 |
| Simplex/Duplex | Full Duplex |
| Type | Integrated Circuit (IC) |
| Weight | 0.00248oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042T/3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
