
High-speed CAN transceiver, operating at 5Mbps, featuring half-duplex communication. This integrated circuit supports a wide operating temperature range from -40°C to 150°C and a supply voltage between 4.5V and 5.5V. Packaged in a 14-pin SOIC for surface mounting, it offers 120mV receiver hysteresis and is RoHS compliant. Designed for automotive applications and AEC-Q100 qualified.
NXP TJA1043T/1J technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043T/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
