
Automotive CAN transceiver IC supporting 5Mbps data rates. Features a 5V supply voltage range (4.5V to 5.5V) and operates across a -40°C to 125°C temperature range. This surface mount SO package component offers a 250ns propagation delay and 250ns turn-on delay. It is lead-free and RoHS compliant, designed for normal and silent modes.
NXP TJA1051T/3,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1051T/3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
