
The NXP TJA1051T/3/CM,118 is a single-transceiver half-duplex interface IC with a data rate of 5Mbps. It operates within a supply voltage range of 4.5 to 5.5V and is packaged in a surface-mount SO package. The IC is designed to withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead-free.
NXP TJA1051T/3/CM,118 technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1051T/3/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
