
Automotive CAN transceiver supporting 5Mbps data rates. Features unidirectional channel type and operates from 3V to 5.25V supply voltage. This integrated circuit offers 2 channels, with 1 transmit and 1 receive buffer. Packaged in a 16-pin SOIC, it functions across an industrial temperature range of -40°C to 125°C. RoHS compliant and suitable for automotive applications.
NXP TJA1052IT/5Y technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Height | 2.65mm |
| Interface | CAN |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1052IT/5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
