
Automotive CAN transceiver IC, supporting 125KBd communication. Features a wide operating supply voltage range from 4.75V to 40V, with a nominal 5.25V. Operates across an extended temperature range of -40°C to 125°C. This surface mountable, lead-free component is packaged in a 14-pin SO for tape and reel delivery.
NXP TJA1055T/C,518 technical specifications.
| Package/Case | SO |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1055T/C,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
