NXP TJA1080ATS/2/T,112 technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 62mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 924 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1080ATS/2/T,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
